SNR 6002NZZ 1 Row Bearing Kit - 15 mm ID, 32 mm OD
- RS Stock No.:
- 706-957
- Mfr. Part No.:
- 6002NZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP1,367.69
(exc. VAT)
PHP1,531.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,367.69 |
*price indicative
- RS Stock No.:
- 706-957
- Mfr. Part No.:
- 6002NZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 15mm | |
| Product Type | Bearing Kit | |
| Outside Diameter | 32mm | |
| Race Width | 8mm | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 2850N | |
| Dynamic Load Rating | 5.9kN | |
| Series | 6002 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 31000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 32mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 15mm | ||
Product Type Bearing Kit | ||
Outside Diameter 32mm | ||
Race Width 8mm | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 2850N | ||
Dynamic Load Rating 5.9kN | ||
Series 6002 | ||
Bore Type Deep Groove | ||
Limiting Speed 31000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 32mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single row deep groove ball bearing designed for enduring performance and reliability. Crafted with a pressed steel cage and featuring a radial contact design, this bearing is engineered to excel under a variety of operating conditions. With its meticulously designed internal geometry and quality materials, this bearing provides enhanced durability and longevity, making it a VITAL component in machinery that demands precision and efficiency.
Manufactured under the reputable NTN brand, guaranteeing quality and reliability
Designed for smooth operation in demanding applications through a radial contact configuration
Incorporates a pressed steel cage, ensuring durability and resistance to deformation under load
Offers excellent dynamic and static load capacities, promoting a long service life
Features an optimal internal geometry for enhanced performance and reduced friction
Accommodates both min and max groove positions to suit various installation needs
Provides an extended operational temperature range for versatility in different environments
Low mass contributes to improved energy efficiency during operation
Equipped with effective sealing to protect against contaminants and maintain performance
Related links
- SNR 63002EE 1 Row Bearing Kit - 15 mm ID, 32 mm OD
- SNR 63002EEC3 1 Row Bearing Kit - 15 mm ID, 32 mm OD
- SNR 62302EE 1 Row Bearing Kit - 15 mm ID, 42 mm OD
- SNR 6202ZC3 1 Row Bearing Kit - 15 mm ID, 35 mm OD
- SNR 4202A 2 Row Bearing Kit - 15 mm ID, 35 mm OD
- SNR 62202EEC3 1 Row Bearing Kit - 15 mm ID, 35 mm OD
- SNR 6202E 1 Row Bearing Kit - 15 mm ID, 35 mm OD
- SNR 6202NRZZ 1 Row Bearing Kit - 15 mm ID, 35 mm OD
