SNR 62202EEC3 1 Row Bearing Kit - 15 mm ID, 35 mm OD
- RS Stock No.:
- 706-936
- Mfr. Part No.:
- 62202EEC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP1,609.82
(exc. VAT)
PHP1,803.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,609.82 |
*price indicative
- RS Stock No.:
- 706-936
- Mfr. Part No.:
- 62202EEC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 15mm | |
| Outside Diameter | 35mm | |
| Race Width | 14mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 3.75kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 8.1kN | |
| Series | 6220 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 14000rpm | |
| Flange Outside Diameter | 35mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 15mm | ||
Outside Diameter 35mm | ||
Race Width 14mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 3.75kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 8.1kN | ||
Series 6220 | ||
Bore Type Deep Groove | ||
Limiting Speed 14000rpm | ||
Flange Outside Diameter 35mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is engineered for optimal performance in radial contact applications. Its robust design integrates a pressed steel cage and contact Seals on both sides, ensuring enhanced durability and reliability in demanding environments. With an internal diameter of 15 mm and an external diameter of 35 mm, this bearing is adept at handling substantial dynamic loads of 8,100 kg and static loads of 3,750 kg, making it Ideal for various industrial uses. Designed to perform efficiently across a temperature range of -30°C to 120°C, its the perfect choice for machinery needing consistent and reliable operation in fluctuating conditions, thereby enhancing productivity and extending equipment life.
Internal diameter of 15 mm and external diameter of 35 mm for versatile application
Incorporates a pressed steel cage to enhance strength and longevity
Features contact Seals on both sides to prevent contamination and retain lubrication
Dynamic load capacity of 8,100 kg ensures reliability under heavy operational stresses
Static load capacity of 3,750 kg for exceptional performance in stationary setups
Operates efficiently across a wide temperature range from -30°C to 120°C
Radial clearance class C3 optimises fit for improved performance
Lightweight design at just 0.056 kg facilitates easier installation and reduces overall equipment weight
Related links
- SNR 4202A 2 Row Bearing Kit - 15 mm ID, 35 mm OD
- SNR 6202NRZZ 1 Row Bearing Kit - 15 mm ID, 35 mm OD
- SNR 6202ZC3 1 Row Bearing Kit - 15 mm ID, 35 mm OD
- SNR 6202E 1 Row Bearing Kit - 15 mm ID, 35 mm OD
- SNR 62302EE 1 Row Bearing Kit - 15 mm ID, 42 mm OD
- SNR 63002EE 1 Row Bearing Kit - 15 mm ID, 32 mm OD
- SNR 63002EEC3 1 Row Bearing Kit - 15 mm ID, 32 mm OD
- SNR 6002NZZ 1 Row Bearing Kit - 15 mm ID, 32 mm OD
