SNR 6214EEC3 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- RS Stock No.:
- 706-549
- Mfr. Part No.:
- 6214EEC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP4,915.38
(exc. VAT)
PHP5,505.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,915.38 |
*price indicative
- RS Stock No.:
- 706-549
- Mfr. Part No.:
- 6214EEC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 125mm | |
| Race Width | 24mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 45000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 64100N | |
| Series | 621 | |
| Limiting Speed | 3300rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 125mm | ||
Race Width 24mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 45000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 64100N | ||
Series 621 | ||
Limiting Speed 3300rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing is engineered for reliability and performance in diverse applications. This bearing offers radial contact, supported by a robust pressed steel cage and dual contact Seals for enhanced durability. With dimensions optimally configured for versatility, this bearing is designed to accommodate varying loads while ensuring smooth operation and efficiency. Whether in high-speed or high-load conditions, this product promises consistent performance, making it an Ideal choice for applications requiring precise movement and stability.
Designed with precision to handle radial loads effectively
Robust pressed steel cage ensures strength and longevity
Dual contact Seals provide enhanced protection against contaminants
Radial clearance class C3 allows for thermal expansion and ensures smooth operation
Minimum internal diameter of 70 mm allows for compatibility in diverse applications
Mass of 1.09 kg indicates a sturdy construction for durability
Dynamic load rating of 64.1 MN supports heavy operational demands
Static load rating of 45 MN ensures reliability even under stationary conditions
Related links
- SNR 6214ZZC3 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- SNR 6214C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- SNR 6214ZZ 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- SNR 6214EE 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- NTN 6214ZZCM/5K 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- NTN 6214LLBC3/5K 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- NTN 6214CM 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- NSK 6214DDU 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
