NTN 6214CM 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP4,368.62

(exc. VAT)

PHP4,892.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,368.62

*price indicative

RS Stock No.:
706-547
Mfr. Part No.:
6214CM
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Deep Groove Ball Bearing

Inside Diameter

70mm

Outside Diameter

125mm

Race Width

24mm

Cage Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

44kN

Internal Clearance

CM

Dynamic Load Rating

69kN

Series

62 Series

Limiting Speed

6000rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Deep Groove Ball Bearing is engineered to provide reliable and efficient performance in a variety of applications. Designed for radial contact, it features a pressed steel cage that enhances durability while remaining open for easy maintenance. With internal and external diameters of 70 mm and 125 mm, respectively, this bearing accommodates optimum load handling. Its robust construction ensures excellent radial clearance and mass distribution, making it suitable for both industrial and commercial machinery. This component delivers outstanding dynamic and static load capacities, ensuring longevity and consistent operation under diverse conditions.

Fatigue limit load of 3,450,000 mN guarantees endurance for high-performance requirements

Operating temperature range from 233.15 °K to 393.15 °K allows versatility in extreme conditions

Min fillet radius of 1.5 mm optimises fit and functionality, promoting smooth operation

Limit speeds of 36,000 °/s for oil and 30,600 °/s for grease lubrication enhance operational efficiency

Compact design allows for easy integration in tight spaces while maintaining structural integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy