NTN 6214ZZCM/5K 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- RS Stock No.:
- 706-557
- Mfr. Part No.:
- 6214ZZCM/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP5,173.56
(exc. VAT)
PHP5,794.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,173.56 |
*price indicative
- RS Stock No.:
- 706-557
- Mfr. Part No.:
- 6214ZZCM/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 125mm | |
| Race Width | 24mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 44kN | |
| Dynamic Load Rating | 69kN | |
| Series | 62 Series | |
| Limiting Speed | 5100rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 125mm | ||
Race Width 24mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 44kN | ||
Dynamic Load Rating 69kN | ||
Series 62 Series | ||
Limiting Speed 5100rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing is designed for reliable radial contact, utilising a pressed steel cage to safeguard the internal components. This high-performance bearing excels in demanding applications, offering exceptional durability and efficiency. Ideal for a range of industrial uses, it can withstand significant loads and operates effectively within various temperature ranges. With a dynamic load capacity of up to 69,000,000 mN, this bearing ensures longevity and stability in rotational movement, making it an essential component for optimising machinery performance.
Effective in a broad temperature range from 233.15 °K to 423.15 °K
Min fillet radius of 1.5 mm aids in smoother assembly
Designed for radial contact, Ideal for high-speed applications
Mass of 1.07 kg optimises handling and installation
Static load capacity of 44,000,000 mN provides exceptional support
Fatigue limit load of 3,450,000 mN ensures long-term performance
Related links
- NTN 6214LLBC3/5K 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- NTN 6214CM 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- NTN 6214ZC4 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- SNR 6214ZZC3 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- FAG 6214-J20AA-C4 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- SNR 6214EEC3 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- SNR 6214C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- NSK 6214DDU 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
