NTN 6214LLBC3/5K 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- RS Stock No.:
- 706-550
- Mfr. Part No.:
- 6214LLBC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP5,335.83
(exc. VAT)
PHP5,976.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,335.83 |
*price indicative
- RS Stock No.:
- 706-550
- Mfr. Part No.:
- 6214LLBC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 125mm | |
| Race Width | 24mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 44kN | |
| Dynamic Load Rating | 69kN | |
| Series | 62 Series | |
| Limiting Speed | 5100rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 125mm | ||
Race Width 24mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 44kN | ||
Dynamic Load Rating 69kN | ||
Series 62 Series | ||
Limiting Speed 5100rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing is designed to provide superior performance and reliability in various mechanical applications. With a robust construction featuring a pressed steel cage and non-contact seals, this bearing minimizes friction and wear while ensuring optimal functionality. Engineered for radial contact, it effectively accommodates high radial loads while maintaining exceptional durability. This bearing suits numerous industrial environments, making it a versatile choice for professionals seeking dependable quality in their operations.
Grease lubrication limit speed of 30,600 °/s, optimising operational efficiency
Min operating temperature of -25 °C and maximum operating temperature of 110 °C, suitable for diverse environments
Internal diameter of 70 mm and external diameter of 125 mm, providing versatile application options
Bearing width of 24 mm that aids stability and reliability under varying stresses
C3 radial clearance class contributes to operational flexibility and reduces risk of failure
Related links
- NTN 6214ZZCM/5K 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- NTN 6214CM 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- NTN 6214ZC4 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- NTN 6016ZZC3/5K 1 Row Deep Groove Ball Bearing - 80 mm ID, 125 mm OD
- SNR 6214ZZC3 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- SNR 6214EEC3 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- SNR 6214C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- NSK 6214DDU 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
