NSK 6214DDU 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- RS Stock No.:
- 644-002
- Mfr. Part No.:
- 6214DDU
- Manufacturer:
- NSK
Subtotal (1 unit)*
PHP6,999.59
(exc. VAT)
PHP7,839.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,999.59 |
*price indicative
- RS Stock No.:
- 644-002
- Mfr. Part No.:
- 6214DDU
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 70mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 125mm | |
| Race Width | 24mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 44000N | |
| Dynamic Load Rating | 68500N | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 3400rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 70mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 125mm | ||
Race Width 24mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 44000N | ||
Dynamic Load Rating 68500N | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 3400rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- PL
The NSK Bearing has a 70 mm bore diameter, 125 mm outer diameter, and 24 mm width, making it suitable for medium-duty applications that require smooth, efficient performance. The rubber seals provide excellent protection against dirt and moisture, while also reducing maintenance needs. The NSK 6214DDU-APN is built for high-speed operation, offering durability and reliability across a wide range of mechanical systems.
Durable construction
Excellent wear resistance due to the high quality materials
Compact design providing optimal space usage with minimal weight
Related links
- NSK 6214DDUC3 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- SNR 6214ZZC3 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- NTN 6214ZZCM/5K 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- NTN 6214LLBC3/5K 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- SNR 6214EEC3 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- SNR 6214C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- NTN 6214CM 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- SNR 6214ZZ 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
