SNR 6214C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP4,368.62

(exc. VAT)

PHP4,892.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,368.62

*price indicative

RS Stock No.:
706-545
Mfr. Part No.:
6214C3
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

70mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

125mm

Race Width

24mm

Cage Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

44kN

Internal Clearance

C3

Dynamic Load Rating

69kN

Bore Type

Round

Series

62 Series

Limiting Speed

6000rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Deep Groove Ball Bearing is engineered for reliability and efficiency in various applications. Designed with a pressed steel cage, this bearing is Ideal for radial contact, ensuring optimal performance in demanding environments. With internal and external diameters of 70 mm and 125 mm respectively, it provides robust support and stability. The Deep Groove design allows for effective load distribution, making it essential for dynamic and static load scenarios. This product is suitable for use in diverse industries, balancing high performance with durability. Its operational capabilities are further enhanced by minimum operation temperatures down to 233.15 °K and maximum limits reaching up to 393.15 °K, ensuring versatility in temperature-sensitive applications.

Operates effectively within a temperature range from 233.15 °K to 393.15 °K

Low mass of 1.07 kg contributes to overall lightweight design

Designed with a minimum fillet radius of 1.5 mm for smooth operational transitions

Dynamic clearance class C3 for flexible performance under varying conditions

Maximum shoulder diameter allows for versatile installations in different setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy