SNR 6214EE 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP4,915.38

(exc. VAT)

PHP5,505.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,915.38

*price indicative

RS Stock No.:
706-548
Mfr. Part No.:
6214EE
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Deep Groove Ball Bearing

Inside Diameter

70mm

Outside Diameter

125mm

Race Width

24mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

45000N

Dynamic Load Rating

64100N

Series

621

Limiting Speed

3300rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR Deep Groove Ball Bearing offers a reliable solution for high-performance applications, providing optimal radial contact and durability. Engineered with a pressed steel cage and contact Seals on both sides, this bearing is designed to withstand various operating conditions, ensuring minimal maintenance and extended service life. Its precise dimensions and robust construction make it suitable for a range of industrial machinery, enhancing overall efficiency and reliability in operation. With a mass of just 1.09 kg and a dynamic load rating that supports substantial operational demands, this bearing promises consistent performance across diverse applications.

Features a dynamic load capacity of 64,100 mN for robust performance

Constructed with a pressed steel cage, ensuring longevity and reliability

Includes Seals on both sides to prevent contamination and retain lubrication

Robust static load capacity of 45,000 mN for enhanced durability

Designed for smooth operation with a mechanical limit speed of 19,800 °/s

Compact internal diameter of 70 mm for versatility in space-constrained applications

Optimised for radial clearance class CN, catering to standard operational needs

Significantly reduces operational noise with engineered bearing frequencies

Appropriate for applications requiring a temperature tolerance from -30°C to 120°C

Lightweight design, easing installation and assembly processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy