NTN 6026ZZC3/2AS 1 Row Ball Bearing - 130 mm ID, 200 mm OD
- RS Stock No.:
- 705-633
- Mfr. Part No.:
- 6026ZZC3/2AS
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP22,813.99
(exc. VAT)
PHP25,551.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,813.99 |
*price indicative
- RS Stock No.:
- 705-633
- Mfr. Part No.:
- 6026ZZC3/2AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 130mm | |
| Outside Diameter | 200mm | |
| Race Width | 33mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 101000N | |
| Dynamic Load Rating | 118kN | |
| Series | 602 | |
| Bore Type | Round | |
| Limiting Speed | 534rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 130mm | ||
Outside Diameter 200mm | ||
Race Width 33mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 101000N | ||
Dynamic Load Rating 118kN | ||
Series 602 | ||
Bore Type Round | ||
Limiting Speed 534rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing is engineered to provide reliable and effective radial contact, making it an Ideal choice for various applications. Designed with a pressed steel cage and shields on both sides, this bearing ensures optimal protection against contaminations while enhancing the lifespan of the assembly. With its dynamic load capacity of 118,000,000 mN and static load capacity of 101,000,000 mN, this bearing supports heavy loads with ease, accommodating both high-speed and high-stress environments. The meticulously crafted dimensions, including an internal diameter of 130 mm and an external diameter of 200 mm, allow for seamless integration into your machinery, delivering exceptional performance over time.
Dynamic load capacity supports heavy operation while maintaining efficiency
Static load capacity allows it to withstand significant stresses without failure
Ideal for high-speed applications, ensuring optimal performance
Designed with precise dimensions for a perfect fit in compatible machinery
Low radial clearance for improved responsiveness and reduced friction
Operating temperature range suitable for a variety of industrial environments
Related links
- NTN 6026LLUC3/2AS 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- NTN 16026C3 1 Row Ball Bearing - 130 mm ID, 200 mm OD
- NTN 6026CM 1 Row Ball Bearing - 130 mm ID, 200 mm OD
- NTN 6832LLU/2AS 1 Row Ball Bearing - 160 mm ID, 200 mm OD
- SKF 16026 1 Row Ball Bearing - 130 mm ID, 200 mm OD
- FAG 6026 1 Row Ball Bearing - 130 mm ID, 200 mm OD
- SKF 16026/C3 1 Row Ball Bearing - 130 mm ID, 200 mm OD
- FAG 6026-C3 1 Row Ball Bearing - 130 mm ID, 200 mm OD
