NTN 16026C3 1 Row Ball Bearing - 130 mm ID, 200 mm OD
- RS Stock No.:
- 699-994
- Mfr. Part No.:
- 16026C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP16,399.37
(exc. VAT)
PHP18,367.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,399.37 |
*price indicative
- RS Stock No.:
- 699-994
- Mfr. Part No.:
- 16026C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 130mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 200mm | |
| Race Width | 22mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 79500N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 88.5kN | |
| Series | 160 | |
| Bore Type | Round | |
| Limiting Speed | 534rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 130mm | ||
Product Type Ball Bearing | ||
Outside Diameter 200mm | ||
Race Width 22mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 79500N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 88.5kN | ||
Series 160 | ||
Bore Type Round | ||
Limiting Speed 534rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is engineered for superior performance in radial contact applications. Featuring a pressed steel cage design, this bearing is Ideal for environments requiring a robust and reliable solution. With an internal diameter of 130 mm and an external diameter of 200 mm, it accommodates a wide range of machinery needs. The bearing's construction ensures minimal radial clearance, optimising load distribution and enhancing operational lifespan. As a result, it stands out in high-load contexts, effortlessly providing stability and efficiency across various applications.
Designed with a radial contact configuration for optimal load handling
Pressed steel cage enhances durability while maintaining lightweight characteristics
Internal diameter of 130 mm and external diameter of 200 mm accommodate diverse machinery
Min fillet radius of 1.1 mm ensures smooth operation and longevity
Dynamic load capacity of 88500000 mN supports high performance demands
Static load capacity of 79500000 mN for reliable performance under rest conditions
Fatigue limit load of 4250000 mN provides added assurance during extensive use
Operating temperature range from 233.15 K to 393.15 K enables versatility in various conditions
Related links
- NTN 6026CM 1 Row Ball Bearing - 130 mm ID, 200 mm OD
- NTN 6026ZZC3/2AS 1 Row Ball Bearing - 130 mm ID, 200 mm OD
- SKF 16026 1 Row Ball Bearing - 130 mm ID, 200 mm OD
- FAG 6026 1 Row Ball Bearing - 130 mm ID, 200 mm OD
- FAG 6026-C3 1 Row Ball Bearing - 130 mm ID, 200 mm OD
- SKF 6026-2Z/C3 1 Row Ball Bearing - 130 mm ID, 200 mm OD
- SKF 16026/C3 1 Row Ball Bearing - 130 mm ID, 200 mm OD
- SKF 7026 ACDGA/P4A 1 Row Ball Bearing - 130 mm ID, 200 mm OD 33 mm Race Width
