NTN 6026CM 1 Row Ball Bearing - 130 mm ID, 200 mm OD
- RS Stock No.:
- 705-630
- Mfr. Part No.:
- 6026CM
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP17,092.74
(exc. VAT)
PHP19,143.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,092.74 |
*price indicative
- RS Stock No.:
- 705-630
- Mfr. Part No.:
- 6026CM
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 130mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 200mm | |
| Race Width | 33mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 101000N | |
| Internal Clearance | CM | |
| Dynamic Load Rating | 118kN | |
| Series | 602 | |
| Bore Type | Round | |
| Limiting Speed | 534rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 130mm | ||
Product Type Ball Bearing | ||
Outside Diameter 200mm | ||
Race Width 33mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 101000N | ||
Internal Clearance CM | ||
Dynamic Load Rating 118kN | ||
Series 602 | ||
Bore Type Round | ||
Limiting Speed 534rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing is engineered for robust performance in diverse applications. Designed to accommodate radial loads, it features an internal diameter of 130 mm and an external diameter of 200 mm, making it Ideal for machinery requiring reliable and efficient operation. The bearing's pressed steel cage supports high rotational speeds, while its low friction design ensures enhanced longevity and reduced maintenance. With operational temperature limits ranging from -40 °C to 120 °C, this bearing maintains stability in varying conditions, providing consistent performance that meets the demands of modern engineering standards.
Internal diameter of 130 mm and external diameter of 200 mm offers versatility in fitting
Low noise levels provide a quieter operation in critical applications
The dynamic load rating of 118,000,000 mN ensures reliable load-bearing capabilities
Static load rating of 101,000,000 mN enhances stability under stationary conditions
Fatigue limit load of 5,700,000 mN supports extended service intervals and dependable performance
Related links
- NTN 16026C3 1 Row Ball Bearing - 130 mm ID, 200 mm OD
- NTN 6026ZZC3/2AS 1 Row Ball Bearing - 130 mm ID, 200 mm OD
- SKF 16026 1 Row Ball Bearing - 130 mm ID, 200 mm OD
- FAG 6026 1 Row Ball Bearing - 130 mm ID, 200 mm OD
- FAG 6026-C3 1 Row Ball Bearing - 130 mm ID, 200 mm OD
- SKF 16026/C3 1 Row Ball Bearing - 130 mm ID, 200 mm OD
- NTN 6026C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- NTN 6026LLUC3/2AS 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
