SKF 16026/C3 1 Row Ball Bearing - 130 mm ID, 200 mm OD
- RS Stock No.:
- 233-7075
- Mfr. Part No.:
- 16026/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP31,210.81
(exc. VAT)
PHP34,956.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,210.81 |
*price indicative
- RS Stock No.:
- 233-7075
- Mfr. Part No.:
- 16026/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 130mm | |
| Outside Diameter | 200mm | |
| Race Width | 22mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 81.5kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 83.2kN | |
| Standards/Approvals | No | |
| Series | 16026 | |
| Bore Type | Parallel | |
| Limiting Speed | 4300rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 130mm | ||
Outside Diameter 200mm | ||
Race Width 22mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 81.5kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 83.2kN | ||
Standards/Approvals No | ||
Series 16026 | ||
Bore Type Parallel | ||
Limiting Speed 4300rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
The SKF deep groove ball bearing having bore diameter 130mm and outside diameter 200mm. It is suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. The deep groove ball bearings are the most widely used bearing type.
Cylindrical type bore
Steel bearing
Related links
- FAG 16026-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- SKF 16026 1 Row Ball Bearing - 130 mm ID, 200 mm OD
- SKF 6026-2Z/C3 1 Row Ball Bearing - 130 mm ID, 200 mm OD
- FAG 6026-C3 1 Row Ball Bearing - 130 mm ID, 200 mm OD
- SKF 6026/C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- FAG 6026-2Z-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- FAG 16026 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
- FAG 6026-M-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 200 mm OD
