NTN 6832LLU/2AS 1 Row Ball Bearing - 160 mm ID, 200 mm OD
- RS Stock No.:
- 705-905
- Mfr. Part No.:
- 6832LLU/2AS
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP71,563.57
(exc. VAT)
PHP80,151.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP71,563.57 |
*price indicative
- RS Stock No.:
- 705-905
- Mfr. Part No.:
- 6832LLU/2AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 160mm | |
| Outside Diameter | 200mm | |
| Race Width | 20mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 57000N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 53.5kN | |
| Series | 683 | |
| Bore Type | Round | |
| Limiting Speed | 300rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 160mm | ||
Outside Diameter 200mm | ||
Race Width 20mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 57000N | ||
Internal Clearance CN | ||
Dynamic Load Rating 53.5kN | ||
Series 683 | ||
Bore Type Round | ||
Limiting Speed 300rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing, specifically engineered for robust radial contact and long-lasting performance. Designed with precision, it features a pressed steel cage and contact Seals on both sides, effectively protecting the internal components from contaminants. This bearing is Ideal for applications where reliability and efficiency are vital, ensuring smooth operation even under demanding conditions. With an internal diameter of 160 mm and external diameter of 200 mm, It caters to a diverse range of industrial needs, providing a perfect balance of strength and reliability.
Suitable for a variety of industrial applications requiring deep groove ball bearings
Compact design with an internal diameter of 160 mm for space efficiency
External diameter of 200 mm enhances load capacity and stability
Bearing width of 20 mm optimises performance without compromising space
Min fillet radius of 1.1 mm ensures compatibility with shaft and housing designs
Radial clearance class CN for general-purpose applications
Mass of 1.23 kg supports Durable handling and reliability
Dynamic load rating of 53,500,000 mN responds to high-performance demands
Static load rating of 57,000,000 mN accommodates heavy static loads
Fatigue limit load of 2,820,000 mN increases longevity under cyclic stresses
Lubrication limit speed of 10,800 °/s enables efficient operation
Operable within temperature range of 248.15 °K to 383.15 °K for diverse environments
Related links
- NTN 6832 1 Row Ball Bearing - 160 mm ID, 200 mm OD
- SKF 61832 MA 1 Row Ball Bearing - 160 mm ID, 200 mm OD
- SKF 51132 M 1 Row Ball Bearing - 160 mm ID, 200 mm OD
- SKF 61832/C3 1 Row Ball Bearing - 160 mm ID, 200 mm OD
- SKF 61832 MA/C3 1 Row Ball Bearing - 160 mm ID, 200 mm OD
- NTN 51132 Ball Bearing - 160 mm ID, 200 mm OD
- NTN 6032ZZ/2AS 1 Row Ball Bearing - 160 mm ID, 240 mm OD
- NTN 6032LLU/2AS 1 Row Ball Bearing - 160 mm ID, 240 mm OD
