NTN 6832 1 Row Ball Bearing - 160 mm ID, 200 mm OD
- RS Stock No.:
- 704-494
- Mfr. Part No.:
- 6832
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP33,676.52
(exc. VAT)
PHP37,717.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,676.52 |
*price indicative
- RS Stock No.:
- 704-494
- Mfr. Part No.:
- 6832
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 160mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 200mm | |
| Race Width | 20mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 57kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 53.5kN | |
| Bore Type | Round | |
| Series | 6832 | |
| Limiting Speed | 2900rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 200mm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 160mm | ||
Product Type Ball Bearing | ||
Outside Diameter 200mm | ||
Race Width 20mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 57kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 53.5kN | ||
Bore Type Round | ||
Series 6832 | ||
Limiting Speed 2900rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 200mm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for precision and durability, making it an Ideal choice for various applications requiring reliable radial contact. With an internal diameter of 160 mm and an external diameter of 200 mm, it provides robust support while maintaining optimal performance under varying loads. The open design features a pressed steel cage, facilitating a lightweight yet sturdy construction. Capable of withstanding dynamic loads of up to 53,500,000 mN and static loads of 57,000,000 mN, this bearing ensures longevity and efficiency in demanding environments. With a mass of 1.23 kg, it strikes a balance between stability and versatility, catering to the needs of both industrial and commercial sectors.
Optimised for radial contact, enhancing overall mechanical performance
Lightweight construction with pressed steel cage for improved load handling
Dynamic load capacity of 53,500,000 mN handles heavy operational demands
Static load capacity of 57,000,000 mN ensures reliability under stationary conditions
Fatigue limit load of 2,820,000 mN for increased longevity in continuous use
Rated for diverse lubrication types, with oil lubrication limit speed of 20,400 °/s and grease lubrication limit speed of 17,400 °/s
Wide operational temperature range from -40 °C to 120 °C ensures adaptability in various environments
Minimum shoulder diameter provisions of 166.5 mm support Ideal installation and integration
Related links
- NTN 6832LLU/2AS 1 Row Ball Bearing - 160 mm ID, 200 mm OD
- SKF 61832 MA 1 Row Ball Bearing - 160 mm ID, 200 mm OD
- SKF 51132 M 1 Row Ball Bearing - 160 mm ID, 200 mm OD
- SKF 61832/C3 1 Row Ball Bearing - 160 mm ID, 200 mm OD
- SKF 61832 MA/C3 1 Row Ball Bearing - 160 mm ID, 200 mm OD
- NTN 51132 Ball Bearing - 160 mm ID, 200 mm OD
- NTN 6319L1C3 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- NTN 6319LLUC3/5K 1 Row Ball Bearing - 95 mm ID, 200 mm OD
