NTN 6207NR 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- RS Stock No.:
- 704-738
- Mfr. Part No.:
- 6207NR
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,256.24
(exc. VAT)
PHP2,526.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,256.24 |
*price indicative
- RS Stock No.:
- 704-738
- Mfr. Part No.:
- 6207NR
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 17mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 15.3kN | |
| Dynamic Load Rating | 28.4kN | |
| Series | 6207 | |
| Bore Type | Round | |
| Limiting Speed | 16000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Groove | |
| Flange Outside Diameter | 72mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 17mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 15.3kN | ||
Dynamic Load Rating 28.4kN | ||
Series 6207 | ||
Bore Type Round | ||
Limiting Speed 16000rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Groove | ||
Flange Outside Diameter 72mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is expertly engineered to provide exceptional radial contact and support in various applications. Designed with a pressed steel cage and integrated snap ring, this bearing offers reliability in demanding environments while ensuring optimal performance. With an internal diameter of 35 mm and an external diameter of 72 mm, it is well-suited for machinery requiring precision and durability. The product is constructed to efficiently handle both dynamic and static loads, making it Ideal for various industrial uses. Additionally, its thermal capacity enables operation across a wide temperature range, ensuring longevity and reduced maintenance in high-performance settings.
Press steel cage design enhances strength and reliability
Snap ring feature optimises assembly and retention
Robust construction supports dynamic loads up to 27100000 mN
Static load capacity reaches 15300000 mN for enhanced stability
Fatigue limit load of 700000 mN ensures longevity under repetitive motion
Operating temperatures as low as 233.15 °K and high as 393.15 °K accommodate various environments
Reference thermal speed of 60000 °/s ensures smooth operation
Compact design with a width of 17 mm fits various machinery constraints
Min groove width tailored for precision in applications
Related links
- NTN 6207ZNR 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207NRC3 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207CM 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207ZZC4/5K 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207LLUC4/5K 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207LLBC3/5K 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207LLUNR/2AS 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207ZZNR/5K 1 Row Ball Bearing - 35 mm ID, 72 mm OD
