NTN 6207LLBC3/5K 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- RS Stock No.:
- 704-732
- Mfr. Part No.:
- 6207LLBC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,810.86
(exc. VAT)
PHP2,028.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,810.86 |
*price indicative
- RS Stock No.:
- 704-732
- Mfr. Part No.:
- 6207LLBC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 17mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 15.3kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 28.4kN | |
| Series | 6207 | |
| Bore Type | Round | |
| Limiting Speed | 9800rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 72mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 17mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 15.3kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 28.4kN | ||
Series 6207 | ||
Bore Type Round | ||
Limiting Speed 9800rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 72mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing offers optimal performance for a variety of applications thanks to its robust construction and design. Engineered to accommodate radial loads and minimise friction, this bearing features a pressed steel cage and non-contact Seals on both sides, ensuring longevity and reliability. With an internal diameter of 35 mm and an external diameter of 72 mm, it is suitable for dynamic and static loads, featuring a dynamic load rating of 28,400,000 mN. This bearing is Ideal for use in environments where precision and durability are essential, making it a trusted choice for engineers.
Designed with a pressed steel cage to enhance durability
Non-contact Seals provide protection from contaminants without increasing friction
Optimised for a wide range of radial loads ensuring versatile application
Mass of 0.288 kg makes it lightweight yet robust
Dynamic load rating of 28400000 mN ensures reliable performance under stress
Static load rating of 15300000 mN for effective handling of stationary loads
Fatigue limit load of 1090000 mN helps extend lifespan under continuous use
Grease lubrication limit speed of 58800 °/s for maximum efficiency
Wide operating temperature range from -25 °C to 110 °C accommodates various environments
Related links
- NTN 6207LLUC4/5K 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207ZZC4/5K 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207ZZNR/5K 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207LLBCM/5K 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207ZZC3/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207LLUCM/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207ZZCM/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207LLUC3/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
