NTN 6207LLBCM/5K 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- RS Stock No.:
- 704-733
- Mfr. Part No.:
- 6207LLBCM/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,810.86
(exc. VAT)
PHP2,028.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,810.86 |
*price indicative
- RS Stock No.:
- 704-733
- Mfr. Part No.:
- 6207LLBCM/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 17mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 15.3kN | |
| Dynamic Load Rating | 28.4kN | |
| Series | 6207 | |
| Bore Type | Round | |
| Limiting Speed | 9800rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 72mm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 17mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 15.3kN | ||
Dynamic Load Rating 28.4kN | ||
Series 6207 | ||
Bore Type Round | ||
Limiting Speed 9800rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 72mm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is engineered for exceptional radial contact and reliability, making it an essential component in various mechanical applications. With pressed steel cages and non-contact Seals on both sides, this bearing is designed to offer low friction and high speed performance, ensuring that your machinery operates smoothly and efficiently. Its robust construction, along with a dynamic load capacity of 28,400,000 mN, allows it to endure heavy loads while maintaining optimal performance in demanding environments, making it a VITAL choice for engineers and technicians seeking unparalleled durability.
Single row design ensures optimal space efficiency
Deep groove profile enhances radial load capacity
Non contact Seals keep lubricant in while preventing contamination
Pressed steel cage promotes effective lubrication and strength
Dynamic load capacity of 28400000 mN supports high performance
Static load capacity of 15300000 mN ensures reliable stability
Wide temperature operating range from 248.15 °K to 383.15 °K for versatility
Grease lubrication limit speed of 58800 °/s for enhanced operational speed
Minimal fillet radius of 1.1 mm conducive for precise installation
Designed for easy integration into various applications enhancing compatibility
Related links
- NTN 6207LLUC4/5K 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207ZZC4/5K 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207LLBC3/5K 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207ZZNR/5K 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207ZZC3/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207LLUCM/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207ZZCM/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207LLUC3/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
