NTN 6207ZZNR/5K 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- RS Stock No.:
- 699-247
- Mfr. Part No.:
- 6207ZZNR/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,557.16
(exc. VAT)
PHP3,984.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,557.16 |
*price indicative
- RS Stock No.:
- 699-247
- Mfr. Part No.:
- 6207ZZNR/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Race Width | 17mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 15.3kN | |
| Dynamic Load Rating | 28.4kN | |
| Bore Type | Round | |
| Series | 6207 | |
| Limiting Speed | 9800rpm | |
| Flange Outside Diameter | 72mm | |
| Race Type | Deep Groove | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Race Width 17mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 15.3kN | ||
Dynamic Load Rating 28.4kN | ||
Bore Type Round | ||
Series 6207 | ||
Limiting Speed 9800rpm | ||
Flange Outside Diameter 72mm | ||
Race Type Deep Groove | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is engineered to provide reliable performance and enduring durability in various applications. Featuring a pressed steel cage and radial contact design, this bearing is optimised for efficiency, capable of enduring heavy loads with a dynamic load capacity of 28,400,000 mN and a static load capacity of 15,300,000 mN. Its shields on both sides protect against contamination, ensuring smooth operation. This product is particularly suited for high-speed applications, thanks to its grease lubrication limit speed of 58,800 °/s, making it an Ideal choice for demanding environments.
Designed for radial loads with a robust construction
Includes shields on both sides for enhanced protection against dirt and dust
Optimised for high speed applications with a grease lubrication limit speed of 58800 °/s
Minimum operating temperature of 233.15 °K ensures performance in lower thermal conditions
Maximum operating temperature achieves up to 423.15 °K suitable for high heat environments
Mass of 0.288 kg provides a lightweight yet sturdy solution
Equipped with a snap ring for stable assembly and additional safety
Minimum shoulder diameter and configurations support versatile installation options
Related links
- NTN 6207LLUC4/5K 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207ZZC4/5K 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207LLBC3/5K 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207LLBCM/5K 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207ZZC3/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207LLUCM/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207ZZCM/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207LLUC3/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
