NTN 6207LLUC4/5K 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- RS Stock No.:
- 704-734
- Mfr. Part No.:
- 6207LLUC4/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,344.29
(exc. VAT)
PHP2,625.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,344.29 |
*price indicative
- RS Stock No.:
- 704-734
- Mfr. Part No.:
- 6207LLUC4/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Race Width | 17mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 15.3kN | |
| Dynamic Load Rating | 28.4kN | |
| Series | 6207 | |
| Bore Type | Round | |
| Limiting Speed | 6300rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 72mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Race Width 17mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 15.3kN | ||
Dynamic Load Rating 28.4kN | ||
Series 6207 | ||
Bore Type Round | ||
Limiting Speed 6300rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 72mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is engineered for superior performance in a variety of applications. Its robust design includes a pressed steel cage and contact Seals on both sides, ensuring optimal protection against contaminants and allowing for smooth, reliable operation. With a radial contact design, this bearing provides enhanced load distribution and stability, making it suitable for high-load scenarios. Its dynamic load rating allows it to handle substantial radial forces, while the low mass contributes to increased efficiency in machinery. Ideal for diverse industrial environments, this bearing epitomises quality and durability, delivering long-lasting operational excellence.
Radial contact design enhances load distribution for superior performance
Pressed steel cage optimises durability and reduces friction
Contact Seals on both sides provide protection from contaminants
Dynamic load rating of 28400000 mN supports high-load applications
Low mass of 0.288 kg promotes energy efficiency and reduces wear
Suitable for temperatures ranging from -25°C to 110°C
Min shoulder diameter and associated specifications ensure compatibility with various setups
High grease lubrication limit speed of 37800 °/s maximises operational efficiency
Related links
- NTN 6207ZZC4/5K 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207LLBC3/5K 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207ZZNR/5K 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207LLBCM/5K 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207LLUCM/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207ZZC3/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207ZZCM/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207LLUC3/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
