NTN 6207LLUNR/2AS 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- RS Stock No.:
- 704-735
- Mfr. Part No.:
- 6207LLUNR/2AS
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,994.38
(exc. VAT)
PHP3,353.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,994.38 |
*price indicative
- RS Stock No.:
- 704-735
- Mfr. Part No.:
- 6207LLUNR/2AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Race Width | 17mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 15.3kN | |
| Dynamic Load Rating | 28.4kN | |
| Bore Type | Round | |
| Series | 6207 | |
| Limiting Speed | 6300rpm | |
| Race Type | Plain | |
| Flange Outside Diameter | 72mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Race Width 17mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 15.3kN | ||
Dynamic Load Rating 28.4kN | ||
Bore Type Round | ||
Series 6207 | ||
Limiting Speed 6300rpm | ||
Race Type Plain | ||
Flange Outside Diameter 72mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is designed for efficient radial contact applications. Engineered with a pressed steel cage and dual contact seals, it ensures optimal protection against contaminants while delivering superior reliability. With a robust internal diameter of 35 mm and external diameter of 72 mm, this bearing is well-suited for various industrial uses. It offers exceptional static and dynamic load capabilities, making it Ideal for operations requiring enhanced durability and longevity. This bearing is a reliable choice for demanding environments, reducing maintenance needs and enhancing equipment performance.
Designed for radial contact providing excellent load distribution
Pressed steel cage ensures structural integrity and durability
Dual contact Seals protect against dirt and moisture ingress
Dynamic load capacity of 28400000 mN for superior performance
Static load capacity of 15300000 mN Ideal for high stress applications
Fatigue limit load of 1090000 mN enhances longevity under cyclic loads
Min operating temperature of 248.15 K for reliability in colder conditions
Max operating temperature of 383.15 K for enhanced functionality in high temperatures
Compact dimensions with an internal diameter of 35 mm and width of 17 mm for versatile fitting
Radial clearance class CN ensures optimal operational flexibility
Related links
- NTN 6207ZZNRC3/2AS 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- NTN 5207SCLLD/2AS 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- NTN 5207SCZZ/2AS 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- NTN 6207ZNR 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207NRC3 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207CM 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207ZZC4/5K 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207LLUC4/5K 1 Row Ball Bearing - 35 mm ID, 72 mm OD
