NTN 5207SCZZ/2AS 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- RS Stock No.:
- 706-610
- Mfr. Part No.:
- 5207SCZZ/2AS
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP5,736.00
(exc. VAT)
PHP6,424.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,736.00 |
*price indicative
- RS Stock No.:
- 706-610
- Mfr. Part No.:
- 5207SCZZ/2AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 27mm | |
| Number of Rows | 2 | |
| Contact Angle | 25° | |
| Static Load Rating | 25.3kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 34.5kN | |
| Limiting Speed | 8500rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 27mm | ||
Number of Rows 2 | ||
Contact Angle 25° | ||
Static Load Rating 25.3kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 34.5kN | ||
Limiting Speed 8500rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double row angular contact ball bearing is designed for precision and reliability in applications requiring robust performance. This bearing features an internal diameter of 35 mm and an external diameter of 72 mm, making it Ideal for various rotational machinery. Utilising a contact angle of 25°, it effectively manages axial and radial loads, ensuring stable operation under challenging conditions. With a dynamic load capacity of 34,500,000 mN and a static load capacity of 25,300,000 mN, this bearing is engineered to withstand heavy usage while maintaining its integrity over time. Its high-fatigue limit load of 1,500,000 mN further enhances durability, making it an excellent choice for demanding environments.
Double row design optimises load distribution for enhanced stability
Contact angle of 25° effectively manages both axial and radial loads
Dynamic load capacity of 34,500,000 mN ensures reliable performance
Static load capacity of 25,300,000 mN supports high-load applications
Fatigue limit load of 1,500,000 mN increases durability in intense operating conditions
Min operating temperature of 248.15 °K allows use in colder environments
Max operating temperature of 393.15 °K supports high-temperature applications
Designed for oil and grease lubrication, offering flexibility for maintenance
Radial clearance class CN ensures suitable fit within various machinery configurations
Related links
- NTN 5207SCLLD/2AS 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- NTN 5207S 2 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- NTN 5207SC3 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3207 A-2RS1 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3207 A-2RS1TN9/MT33 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3207 A-2Z/MT33 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3207 A/C3 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3207 A-2Z 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
