NTN 5207SCLLD/2AS 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- RS Stock No.:
- 705-729
- Mfr. Part No.:
- 5207SCLLD/2AS
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP5,326.61
(exc. VAT)
PHP5,965.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,326.61 |
*price indicative
- RS Stock No.:
- 705-729
- Mfr. Part No.:
- 5207SCLLD/2AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Race Width | 27mm | |
| Cage Material | Pressed Steel | |
| End Type | Sealed | |
| Number of Rows | 2 | |
| Contact Angle | 25° | |
| Static Load Rating | 25.3kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 34.5kN | |
| Limiting Speed | 8500rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Race Width 27mm | ||
Cage Material Pressed Steel | ||
End Type Sealed | ||
Number of Rows 2 | ||
Contact Angle 25° | ||
Static Load Rating 25.3kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 34.5kN | ||
Limiting Speed 8500rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double row angular contact ball bearing is engineered for precision and reliability in demanding applications. Designed with a pressed steel cage and dual contact seals, this bearing ensures optimal performance while providing effective protection against contamination. The internal diameter of 35 mm, combined with an external diameter of 72 mm and a bearing width of 27 mm, makes it suitable for a variety of industrial uses. Its radial clearance class CN and precision class P0 contribute to its robustness, allowing it to operate efficiently under different loads and speeds. With a dynamic load capacity of 34.5 million mN and a static load capacity of 25.3 million mN, this bearing supports critical functionality while maintaining longevity.
Engineered with a double row design for enhanced load distribution
Pressed steel cage provides strength and durability in high-performance settings
Contact Seals on both sides help to protect against dust and moisture ingress
Internal diameter of 35 mm ensures compatibility with a wide range of shafts
Dynamic load capacity of 34.5 million mN supports rigorous application demands
Static load capacity of 25.3 million mN enhances reliability in stationary conditions
Factory tested for precision, classified as P0 to ensure top-tier performance
Suitable for both oil and grease lubrication, allowing versatility in operation
Temperature operating range from -20°C to 120°C provides adaptability across environments
Related links
- NTN 5207SCZZ/2AS 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- NTN 5207S 2 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- NTN 5207SC3 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3207 A-2RS1 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3207 A-2RS1TN9/MT33 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3207 A-2Z/MT33 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3207 A/C3 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3207 A-2ZTN9/C3MT33 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
