SKF 3207 A-2RS1 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- RS Stock No.:
- 462-267
- Mfr. Part No.:
- 3207 A-2RS1
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP13,180.42
(exc. VAT)
PHP14,762.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,180.42 |
*price indicative
- RS Stock No.:
- 462-267
- Mfr. Part No.:
- 3207 A-2RS1
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Race Width | 27mm | |
| Cage Material | Sheet Metal | |
| Race Material | Steel | |
| Ball Material | Bearing Steel | |
| End Type | Closed | |
| Number of Rows | 2 | |
| Static Load Rating | 30kN | |
| Contact Angle | 30° | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 40.5kN | |
| Standards/Approvals | RoHS | |
| Series | 3207 | |
| Limiting Speed | 6300rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Race Width 27mm | ||
Cage Material Sheet Metal | ||
Race Material Steel | ||
Ball Material Bearing Steel | ||
End Type Closed | ||
Number of Rows 2 | ||
Static Load Rating 30kN | ||
Contact Angle 30° | ||
Internal Clearance CN | ||
Dynamic Load Rating 40.5kN | ||
Standards/Approvals RoHS | ||
Series 3207 | ||
Limiting Speed 6300rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
Race Type Grooved | ||
- COO (Country of Origin):
- US
SKF 3207 Series Angular Contact Ball Bearing, 35mm Inside Diameter, 72mm Outside Diameter - 3207 A-2RS1
This angular-contact ball bearing provides axial and radial load support in Compact rotating assemblies, designed for use where bidirectional thrust and radial stability are required. It is a sealed, double-row configuration with grooved races and a sheet-metal cage, suited to demanding applications in automation and mechanical equipment.
Features & Benefits
• 30° contact angle for enhanced axial load capacity
• 40.5 kN dynamic load rating for sustained operational loads
• 30 kN static load rating for high standstill loads
• 6,300 r/min limiting speed to support high-speed operation
• Bearing steel rolling elements for wear resistance and durability
• 40.5 kN dynamic load rating for sustained operational loads
• 30 kN static load rating for high standstill loads
• 6,300 r/min limiting speed to support high-speed operation
• Bearing steel rolling elements for wear resistance and durability
**Applications**
• Suitable for spindle supports in automation machinery
• Ideal for gearboxes subject to combined loads
• Used for rotary tables in electrical assembly equipment
• Can be used for motor shaft support in industrial electronics
• Ideal for gearboxes subject to combined loads
• Used for rotary tables in electrical assembly equipment
• Can be used for motor shaft support in industrial electronics
How does the sealing affect maintenance intervals?
The dual-seal end configuration reduces lubricant loss and contamination ingress, extending re-lubrication intervals compared with open bearings in similar environments.
What does the cage material mean for operating temperature ranges?
The sheet-metal cage offers dimensional stability at elevated temperatures and contributes to uniform ball guidance under thermal stress.
How are the races specified for compatibility with housings?
The bearing uses grooved steel races providing standard running surfaces that match common housings and facilitate axial load distribution.
Can this bearing handle misalignment or shaft deflection?
The double-row angular-contact geometry tolerates limited shaft deflection while maintaining axial load capacity, but significant misalignment should be avoided to prevent premature wear.
Related links
- SKF 3207 A-2RS1/MT33 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3207 A-2RS1TN9/MT33 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3207 A-2Z/MT33 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3207 A/C3 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3207 A-2Z 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3207 A-2Z/C3MT33 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3207 A-2ZTN9/C3MT33 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3207 ATN9/C3 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
