SKF 3207 A-2Z 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- RS Stock No.:
- 461-689
- Mfr. Part No.:
- 3207 A-2Z
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP11,359.53
(exc. VAT)
PHP12,722.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,359.53 |
*price indicative
- RS Stock No.:
- 461-689
- Mfr. Part No.:
- 3207 A-2Z
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 27mm | |
| Race Material | Steel | |
| Cage Material | Sheet Metal | |
| Ball Material | Bearing Steel | |
| End Type | Closed | |
| Number of Rows | 2 | |
| Contact Angle | 30° | |
| Static Load Rating | 30kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 40.5kN | |
| Standards/Approvals | RoHS | |
| Series | 3207 | |
| Limiting Speed | 9000rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 27mm | ||
Race Material Steel | ||
Cage Material Sheet Metal | ||
Ball Material Bearing Steel | ||
End Type Closed | ||
Number of Rows 2 | ||
Contact Angle 30° | ||
Static Load Rating 30kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 40.5kN | ||
Standards/Approvals RoHS | ||
Series 3207 | ||
Limiting Speed 9000rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
Race Type Grooved | ||
- COO (Country of Origin):
- US
Omkar
The SKF Double row angular contact ball bearings, with seals or shields, correspond to a pair of single row angular contact ball bearings in a back-to-back arrangement, while requiring less axial space. Depending on the sealing execution, they can operate at high speeds and are more suitable than deep groove ball bearings for supporting large axial forces in both directions.
Accommodate relatively high radial loads, high axial loads in both directions and tilting moments
Suitable where a stiff bearing arrangement is required
Require less axial space than equivalent pair of single row angular contact ball bearings
Related links
- SKF 3207 A-2Z/MT33 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3207 A-2Z/C3MT33 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- FAG 3207-BD-XL-2Z-TVH 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- FAG 3207-BD-XL-2Z-TVH-C3 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3207 A-2RS1 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3207 A-2RS1TN9/MT33 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3207 A/C3 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3207 A-2ZTN9/C3MT33 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
