SKF 3207 A-2RS1/MT33 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- RS Stock No.:
- 461-819
- Mfr. Part No.:
- 3207 A-2RS1/MT33
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP12,248.92
(exc. VAT)
PHP13,718.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,248.92 |
*price indicative
- RS Stock No.:
- 461-819
- Mfr. Part No.:
- 3207 A-2RS1/MT33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 27mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Closed | |
| Number of Rows | 2 | |
| Contact Angle | 30° | |
| Static Load Rating | 30kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 40.5kN | |
| Series | 3207 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 6300rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 27mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Sheet Metal | ||
End Type Closed | ||
Number of Rows 2 | ||
Contact Angle 30° | ||
Static Load Rating 30kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 40.5kN | ||
Series 3207 | ||
Standards/Approvals RoHS | ||
Limiting Speed 6300rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
- COO (Country of Origin):
- AT
Omkar
The SKF Double row angular contact ball bearings, with seals or shields, correspond to a pair of single row angular contact ball bearings in a back-to-back arrangement, while requiring less axial space. Depending on the sealing execution, they can operate at high speeds and are more suitable than deep groove ball bearings for supporting large axial forces in both directions.
Accommodate relatively high radial loads, high axial loads in both directions and tilting moments
Suitable where a stiff bearing arrangement is required
Require less axial space than equivalent pair of single row angular contact ball bearings
Related links
- SKF 3207 A-2RS1 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3207 A-2Z/MT33 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3207 A-2RS1TN9/MT33 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3207 A-2ZTN9/MT33 2 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3207 ATN9/C3 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3207 ATN9 2 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3207 A/C3 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3207 ATN9/C2 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
