NTN 5207S 2 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- RS Stock No.:
- 705-726
- Mfr. Part No.:
- 5207S
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP4,263.50
(exc. VAT)
PHP4,775.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,263.50 |
*price indicative
- RS Stock No.:
- 705-726
- Mfr. Part No.:
- 5207S
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Race Width | 27mm | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 28.7kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 39kN | |
| Series | 52 Series | |
| Limiting Speed | 8000rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Race Width 27mm | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 28.7kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 39kN | ||
Series 52 Series | ||
Limiting Speed 8000rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double row angular contact ball bearing is designed for efficient and precise rotational motion, making it essential for various mechanical applications. With a well-optimised internal diameter of 35 mm and external diameter of 72 mm, this bearing ensures excellent load distribution and stability. The precision class P0 and a dynamic load capacity of 39,000,000 mN illustrate its robust construction suitable for demanding environments. This bearing features a Compact design with a width of 27 mm, allowing it to fit seamlessly into space-constricted applications while offering high performance in both oil and grease lubrication. Its temperature operating range from 233.15 °K to 393.15 °K enables reliable operation under extreme conditions, enhancing durability and longevity.
Double row design provides enhanced load carrying capacity for greater reliability
Angular contact configuration optimises axial and radial load handling, ensuring superior performance
Precision class P0 guarantees high accuracy in rotational applications
Mass of 0.46 kg offers a lightweight solution without sacrificing strength
Dynamic load rating of 39,000,000 mN ensures it can withstand heavy operational demands
Radial clearance class CN allows for versatile installation options
Compact dimensions enable integration into space-restricted machinery
Effective fillet radius of 1.1 mm enhances durability and load distribution
Related links
- SKF 3207 ATN9 2 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SNR 5207NRZZG15 2 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3207 A-2ZTN9/MT33 2 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SNR 3207A 2 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SNR 5207ZZG15 2 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3207 A 2 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3207 A-2RS1 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3207 A-2RS1TN9/MT33 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
