SNR 5207NRZZG15 2 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- RS Stock No.:
- 705-725
- Mfr. Part No.:
- 5207NRZZG15
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP6,908.00
(exc. VAT)
PHP7,736.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,908.00 |
*price indicative
- RS Stock No.:
- 705-725
- Mfr. Part No.:
- 5207NRZZG15
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 35mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 27mm | |
| Cage Material | Polyamide | |
| End Type | Shielded | |
| Number of Rows | 2 | |
| Contact Angle | 25° | |
| Static Load Rating | 28.7kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 37.3kN | |
| Bore Type | Round | |
| Series | 520 | |
| Limiting Speed | 7300rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 35mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 27mm | ||
Cage Material Polyamide | ||
End Type Shielded | ||
Number of Rows 2 | ||
Contact Angle 25° | ||
Static Load Rating 28.7kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 37.3kN | ||
Bore Type Round | ||
Series 520 | ||
Limiting Speed 7300rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Double Row Angular Contact Ball Bearing is expertly engineered for optimal load handling in various applications. Designed with a polyamide cage and equipped with protective shields on both sides, this bearing delivers enhanced durability and performance. Its innovative design features a snap ring for secure fitting, ensuring stability even under challenging conditions. With precise dimensions, including an internal diameter of 35 mm and an external diameter of 72 mm, this product excels in environments requiring high precision and reliability.
Vibrational frequencies are accounted for, minimising operational noise
Maximum operating temperature reaches up to 393.15 °K for high-performance tolerance
Dynamic and static load ratings ensure reliability under heavy loads
Radial clearance class CN ensures appropriate play for performance longevity
Robust thermal and mechanical limits for efficient functionality
Related links
- SKF 3207 A-2ZTN9/MT33 2 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SNR 3207A 2 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SNR 5207ZZG15 2 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3207 ATN9 2 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- NTN 5207S 2 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3207 A 2 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- NSK BSB035072DUHP3 1 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 30 mm Race Width
- NTN 7207 1 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
