NTN 7207 1 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
- RS Stock No.:
- 705-944
- Mfr. Part No.:
- 7207
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,761.05
(exc. VAT)
PHP3,092.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,761.05 |
*price indicative
- RS Stock No.:
- 705-944
- Mfr. Part No.:
- 7207
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 35mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 17mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Contact Angle | 30° | |
| Static Load Rating | 20.1kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 33kN | |
| Series | 72 Series | |
| Limiting Speed | 14000rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 35mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 17mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Contact Angle 30° | ||
Static Load Rating 20.1kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 33kN | ||
Series 72 Series | ||
Limiting Speed 14000rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearings are expertly engineered to facilitate efficient rotational movements in various mechanical applications. Designed for both single row and matched pairs, these bearings utilize a pressed steel cage that ensures optimal performance under load. With an internal diameter of 35 mm and an external diameter of 72 mm, this product caters specifically to performance needs while maintaining a Compact profile. It delivers dynamic and static load ratings of 33,000,000 mN and 20,100,000 mN respectively, making it a reliable choice for demanding operational settings. Its robust construction allows for high limit speeds, enhancing efficiency and productivity.
Robust construction for enhanced durability and reliability
Optimised for high-speed applications with an oil lubrication limit speed of 84,000 °/s
Designed for effective charge load application with a strategic load point of 24 mm
Features a contact angle of 30°, ensuring excellent performance under angular loads
Offers a radial clearance class of CN, which balances movement and stability
Min and max fillet radii are specified to accommodate precise installation requirements
Versatile enough for use in both oil and grease lubrication environments
Related links
- SKF 7207 BECBP 1 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
- SKF 7207 BECBM 1 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
- SKF 7207 BE-2RZP 1 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
- NTN 7207BG 1 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
- NTN 5207S 2 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SNR 5207NRZZG15 2 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 7207 BECBY 1 Row Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
- SKF 7207 BEP 1 Row Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
