SKF 7207 BECBY 1 Row Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
- RS Stock No.:
- 462-000
- Mfr. Part No.:
- 7207 BECBY
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP12,819.58
(exc. VAT)
PHP14,357.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,819.58 |
*price indicative
- RS Stock No.:
- 462-000
- Mfr. Part No.:
- 7207 BECBY
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 17mm | |
| Cage Material | Brass Sheet Metal | |
| Race Material | Bearing Steel | |
| Ball Material | Bearing Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 20.8kN | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 31kN | |
| Series | 7207 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 12000rpm | |
| Bearing Type | Angular Contact Ball | |
| Race Type | Without | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 17mm | ||
Cage Material Brass Sheet Metal | ||
Race Material Bearing Steel | ||
Ball Material Bearing Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 20.8kN | ||
Contact Angle 40° | ||
Dynamic Load Rating 31kN | ||
Series 7207 | ||
Standards/Approvals RoHS | ||
Limiting Speed 12000rpm | ||
Bearing Type Angular Contact Ball | ||
Race Type Without | ||
- COO (Country of Origin):
- US
Zoya
The SKF Angular contact ball bearing is designed for precision applications where both radial and axial loads are present. This single row bearing operates efficiently at high speeds while accommodating substantial unilateral axial forces. Its advanced design surpasses the performance of traditional deep groove ball bearings, making it an ideal choice for various engineering demands. With a contact angle of 40 degrees, this bearing optimally channels loads, enhancing its performance during rigorous operational conditions. Designed for resilience and reliability, its construction balances high-speed capability with robust load handling, catering to both industrial and automotive applications.
Designed to support high speeds while managing directional axial forces
Single row construction allows for effective load distribution
Offers excellent performance characteristics suited for demanding environments
Optimally engineered to enhance operational longevity and reduce maintenance needs
Universal matching capability facilitates versatile application in multiple setups
Related links
- SKF 7207 BEP 1 Row Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
- SKF 7207 CDGB/P4A 1 Row Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
- SKF 7207 CDGA/P4A 1 Row Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
- SKF 7207 CD/P4A 1 Row Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
- SKF 7207 BECBP 1 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
- SKF 7207 BECBM 1 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
- SKF 7207 BE-2RZP 1 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
- FAG 7207-B-XL-TVP 1 Row Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
