SKF 7207 CDGA/P4A 1 Row Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
- RS Stock No.:
- 462-636
- Mfr. Part No.:
- 7207 CDGA/P4A
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP34,487.94
(exc. VAT)
PHP38,626.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,487.94 |
*price indicative
- RS Stock No.:
- 462-636
- Mfr. Part No.:
- 7207 CDGA/P4A
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 17mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 21.6kN | |
| Contact Angle | 15° | |
| Dynamic Load Rating | 31.9kN | |
| Series | 7207 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 34000rpm, 20000rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 17mm | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 21.6kN | ||
Contact Angle 15° | ||
Dynamic Load Rating 31.9kN | ||
Series 7207 | ||
Standards/Approvals RoHS | ||
Limiting Speed 34000rpm, 20000rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
- COO (Country of Origin):
- IT
Zoya
The SKF Super-precision angular contact ball bearing is expertly crafted for applications requiring high precision and reliability. Engineered to accommodate simultaneous radial and axial loads, its design facilitates effective load sharing while maintaining high running accuracy. This bearing stands out with its capacity to handle heavy loads at elevated speeds and operates efficiently within low to moderate temperature ranges. Its universally matchable feature ensures seamless integration in various arrangements, eliminating the need for additional shimming devices. As a result, this bearing not only enhances the performance of machinery but also optimises overall operational efficiency.
Designed for high running accuracy that meets stringent application demands
Accommodates simultaneous radial and axial loads with ease
Universally matchable configuration allows for flexible arrangement options
Manufactured using high capacity materials to ensure lasting durability
Optimised for effectiveness under low to moderate operating temperatures
Eliminates the need for shims simplifying installation and maintenance
Achieves relatively high speeds enhancing production efficiency
Offers a significant load carrying capacity for robust applications
Employs a one piece ring design for improved structural integrity
Facilitates easy lubrication maintenance with its advanced engineering
Related links
- SKF 7207 CD/P4A 1 Row Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
- SKF 7207 CDGB/P4A 1 Row Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
- SKF 7207 ACDGA/P4A 1 Row Ball Bearing - 35 mm ID, 72 mm OD 12 mm Race Width
- SKF 7207 BECBY 1 Row Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
- SKF 7207 BEP 1 Row Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
- SKF 7207 BECBP 1 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
- SKF 7207 BECBM 1 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
- SKF 7207 BE-2RZP 1 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
