SKF 7207 CD/P4A 1 Row Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
- RS Stock No.:
- 462-399
- Mfr. Part No.:
- 7207 CD/P4A
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP29,799.18
(exc. VAT)
PHP33,375.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,799.18 |
*price indicative
- RS Stock No.:
- 462-399
- Mfr. Part No.:
- 7207 CD/P4A
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Race Width | 17mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 15° | |
| Static Load Rating | 21.6kN | |
| Dynamic Load Rating | 31.9kN | |
| Standards/Approvals | RoHS | |
| Series | 7207 | |
| Limiting Speed | 34000rpm, 20000rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Race Width 17mm | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 15° | ||
Static Load Rating 21.6kN | ||
Dynamic Load Rating 31.9kN | ||
Standards/Approvals RoHS | ||
Series 7207 | ||
Limiting Speed 34000rpm, 20000rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
- COO (Country of Origin):
- IT
Zoya
The SKF Precision angular contact ball bearing offers exceptional performance in demanding applications. Designed to efficiently manage both axial and radial loads, this component ensures optimal reliability and longevity. Crafted with superior materials, it is built to withstand high speeds and varying load conditions with ease. Ideal for various industrial settings, it provides a seamless integration into your machinery while enhancing operational efficiency. The innovative design not only allows for precise alignment but also reduces friction, leading to lower energy consumption. With this product, businesses can expect improved overall system performance and minimal downtime.
Engineered for high speed applications enhancing productivity
Facilitates smooth and precise operational performance
Optimised design reduces friction leading to energy savings
Durable construction extends the lifespan of the machinery
Versatile fitting across various industrial sectors
Related links
- SKF 7207 CDGA/P4A 1 Row Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
- SKF 7207 CDGB/P4A 1 Row Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
- SKF 7207 ACDGA/P4A 1 Row Ball Bearing - 35 mm ID, 72 mm OD 12 mm Race Width
- SKF 7207 BECBY 1 Row Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
- SKF 7207 BEP 1 Row Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
- SKF 7207 BECBP 1 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
- SKF 7207 BECBM 1 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
- SKF 7207 BE-2RZP 1 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
