SKF 7207 CDGB/P4A 1 Row Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
- RS Stock No.:
- 462-002
- Mfr. Part No.:
- 7207 CDGB/P4A
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP32,795.84
(exc. VAT)
PHP36,731.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,795.84 |
*price indicative
- RS Stock No.:
- 462-002
- Mfr. Part No.:
- 7207 CDGB/P4A
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 17mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 15° | |
| Static Load Rating | 21.6kN | |
| Dynamic Load Rating | 31.9kN | |
| Series | 7207 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 20000rpm, 34000rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 17mm | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 15° | ||
Static Load Rating 21.6kN | ||
Dynamic Load Rating 31.9kN | ||
Series 7207 | ||
Standards/Approvals RoHS | ||
Limiting Speed 20000rpm, 34000rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
- COO (Country of Origin):
- IT
Zoya
The SKF Super-precision angular contact ball bearing showcases exceptional engineering designed to accommodate simultaneous radial and axial loads in one direction. Suitable for applications demanding high precision, this bearing strikes the perfect balance between speed and stiffness, making it ideal for heightened performance under moderate operating temperatures. Its universal matchability allows for easy integration into complex arrangements, ensuring efficient load sharing without the need for shims. Crafted from high-quality bearing steel, this component guarantees durability and longevity, catering to the requirements of modern machinery.
Constructed for high capacity and enhanced functionality
Allows seamless integration in various configurations
Maintains high running accuracy for improved performance
Supports heavy loads while enabling relatively high speeds
Designed to operate under low to moderate temperature conditions
Optimised for efficiency reducing the need for excess components
Delivers high axial stiffness for stability during operation
Pre load condition is carefully measured for optimal performance
Related links
- SKF 7207 CDGA/P4A 1 Row Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
- SKF 7207 CD/P4A 1 Row Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
- SKF 7207 BECBY 1 Row Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
- SKF 7207 BEP 1 Row Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
- SKF 7207 BECBP 1 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
- SKF 7207 BECBM 1 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
- SKF 7207 BE-2RZP 1 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
- SKF 7207 ACDGA/P4A 1 Row Ball Bearing - 35 mm ID, 72 mm OD 12 mm Race Width
