SNR 5207ZZG15 2 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- RS Stock No.:
- 706-611
- Mfr. Part No.:
- 5207ZZG15
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP5,736.00
(exc. VAT)
PHP6,424.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,736.00 |
*price indicative
- RS Stock No.:
- 706-611
- Mfr. Part No.:
- 5207ZZG15
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Race Width | 27mm | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Contact Angle | 25° | |
| Static Load Rating | 28.7kN | |
| Dynamic Load Rating | 37.3kN | |
| Series | 520 | |
| Bore Type | Round | |
| Limiting Speed | 7300rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Race Width 27mm | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Contact Angle 25° | ||
Static Load Rating 28.7kN | ||
Dynamic Load Rating 37.3kN | ||
Series 520 | ||
Bore Type Round | ||
Limiting Speed 7300rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Double Row Angular Contact Ball Bearing are precision-engineered to deliver remarkable performance and reliability in various applications. Designed for optimal load handling, this bearing features a robust internal construction that accommodates dynamic loads up to 37,300,000 mN. Its refined radial clearance class ensures smooth operation even under strenuous conditions, while the carefully calculated contact angle of 25 degrees enhances stability and load distribution. With the versatility to function in extreme temperatures ranging from -20°C to 120°C, these Bearing are Ideal for demanding industrial environments, ensuring longevity and sustained operational efficiency.
Temperature performance range from -20°C to 120°C ensures operations in varied environments
Precision class P0 guarantees superior accuracy and stability during use
Radial clearance class CN for improved adaptability under varying load conditions
Min fillet radius of 1.1 mm aids in maintaining structural integrity
Cage design optimises rolling element frequency for reduced wear and tear
Manufactured by a reputable brand known for quality assurance
Related links
- SNR 5207NRZZG15 2 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SNR 3207A 2 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- NTN 5207S 2 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3207 ATN9 2 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3207 A 2 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3207 A-2ZTN9/MT33 2 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SNR 5207EEG15 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3207 A-2RS1 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
