NTN 6207ZNR 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- RS Stock No.:
- 699-244
- Mfr. Part No.:
- 6207ZNR
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,541.66
(exc. VAT)
PHP2,846.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,541.66 |
*price indicative
- RS Stock No.:
- 699-244
- Mfr. Part No.:
- 6207ZNR
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 17mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 15.3kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 28.4kN | |
| Bore Type | Round | |
| Series | 6207 | |
| Limiting Speed | 9800rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 72mm | |
| Race Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 17mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 15.3kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 28.4kN | ||
Bore Type Round | ||
Series 6207 | ||
Limiting Speed 9800rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 72mm | ||
Race Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is designed to efficiently accommodate both radial and axial loads in a variety of applications. With its pressed steel cage and snap ring, this bearing offers reliable operation and durability. Engineered for optimal performance, it features a dynamic load rating of 28,400,000 mN, ensuring it stands up to demanding conditions without compromising reliability. Ideal for use in diverse machinery, this bearing guarantees smooth functionality, making it a VITAL component for anyone seeking to enhance their equipment's performance and longevity.
Internal diameter of 35 mm enables versatile applications
External diameter of 72 mm provides excellent balance
Features a bearing width of 17 mm Ideal for Compact spaces
Min groove width of 1.9 mm allows for enhanced stability
Dynamic load capacity ensures reliability under heavy loads
Designed for oil and grease lubrication limits of 66000 °/s and 58800 °/s respectively
Temperature tolerance between 233.15 °K and 393.15 °K allows for use in varied environments
Snap ring reference R72 for easy component integration
Lightweight at 0.288 kg ensuring ease of installation
Manufactured by a reputable brand ensuring quality and performance
Related links
- NTN 6207CM 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207NRC3 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207LLUC4/5K 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207ZZC4/5K 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207NR 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207LLBC3/5K 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207LLUNR/2AS 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207ZZNR/5K 1 Row Ball Bearing - 35 mm ID, 72 mm OD
