NTN 6207NRC3 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- RS Stock No.:
- 699-238
- Mfr. Part No.:
- 6207NRC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,256.24
(exc. VAT)
PHP2,526.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,256.24 |
*price indicative
- RS Stock No.:
- 699-238
- Mfr. Part No.:
- 6207NRC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 17mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 15.3kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 28.4kN | |
| Series | 6207 | |
| Bore Type | Round | |
| Limiting Speed | 9800rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Groove | |
| Flange Outside Diameter | 72mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 17mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 15.3kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 28.4kN | ||
Series 6207 | ||
Bore Type Round | ||
Limiting Speed 9800rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Groove | ||
Flange Outside Diameter 72mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is designed to provide exceptional reliability and efficiency in various applications. With a pressed steel cage and a snap ring feature on the outer diameter, this bearing is engineered for radial contact and offers ease of installation. Its robust construction ensures minimal maintenance while delivering optimal functionality even in demanding environments. This bearing is an excellent choice for machinery requiring smooth operation and durability, making it a Crucial component for industrial machinery, automotive applications, and more.
Single row design optimises load capacity and stability
Deep groove configuration allows for radial and axial loads ensuring versatility
Compressed steel cage design enhances strength and reliability under heavy loads
Snap ring inclusion secures the bearing in place for added safety
Designed with a dynamic load of 28400000 mN for superior performance
Static load capacity of 15300000 mN guarantees robust support
Fatigue limit load of 1090000 mN increases lifespan and reliability
Max lubrication limit speed of 66000 °/s ensures effective operation in high speed applications
Operating temperature range between 233.15 °K to 393.15 °K for diverse environmental adaptability
Lightweight design at 0.288 kg aids in reducing overall machinery weight
Related links
- NTN 6207ZNR 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207CM 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207ZZC4/5K 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207LLUC4/5K 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207NR 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207LLBC3/5K 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207LLUNR/2AS 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207ZZNR/5K 1 Row Ball Bearing - 35 mm ID, 72 mm OD
