NTN 6007ZZCM/5K 1 Row Ball Bearing - 35 mm ID, 62 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP685.31

(exc. VAT)

PHP767.55

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP685.31

*price indicative

RS Stock No.:
700-567
Mfr. Part No.:
6007ZZCM/5K
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

35mm

Outside Diameter

62mm

Race Width

14mm

Cage Material

Pressed Steel

Ball Material

Steel

End Type

Closed

Number of Rows

1

Static Load Rating

10300N

Internal Clearance

CM

Dynamic Load Rating

17.7kN

Series

600

Bore Type

Round

Limiting Speed

2000rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
TW
The NTN Single row deep groove ball bearing is engineered for exceptional performance in radial contact applications. Designed with a pressed steel cage and dual shields, this bearing ensures optimal protection against contamination while maintaining smooth operation. Its robust construction accommodates dynamic loads up to 17.7 million mN and static loads of 10.3 million mN, making it Ideal for various industrial and mechanical setups. With a wide operating temperature range, this bearing is built to endure demanding environments, offering reliability and longevity in performance. Compact yet capable, it is a primary choice for applications requiring precision and durability.

Internal diameter of 35 mm for versatile application fit

External diameter of 62 mm supports substantial load-bearing capabilities

Inner ring width of 14 mm provides additional stability

Radial clearance class CM ensures efficient operation under varying conditions

Weighs only 0.155 kg, facilitating lightweight designs

Dynamic load capacity of 17.7 million mN promotes reliability in high-load scenarios

Static load capacity of 10.3 million mN ensures stability during operation

Operating temperature range from 233.15 °K to 423.15 °K supports diverse operational environments

Designed with abutment values to accommodate proper installation with shoulder diameters

Related links