NTN 6007ZZC3/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- RS Stock No.:
- 700-566
- Mfr. Part No.:
- 6007ZZC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP685.31
(exc. VAT)
PHP767.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP685.31 |
*price indicative
- RS Stock No.:
- 700-566
- Mfr. Part No.:
- 6007ZZC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 62mm | |
| Race Width | 14mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 10.3kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 17.7kN | |
| Series | 60 Series | |
| Limiting Speed | 12000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 62mm | ||
Race Width 14mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 10.3kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 17.7kN | ||
Series 60 Series | ||
Limiting Speed 12000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single row deep groove ball bearing is designed to provide reliable and efficient performance in various applications. Built with a pressed steel cage and equipped with shields on both sides, this bearing ensures optimum protection against contaminants, thereby enhancing its lifespan. With internal and external diameters of 35 mm and 62 mm respectively, and an inner ring width of 14 mm, it suits a wide range of machinery. Its radial contact design, complemented by a C3 radial clearance class, allows for effective load handling and stability during operation, making it an Ideal choice for both industrial and commercial applications.
Manufactured by ntn, ensuring high quality and reliability
Pressed steel cage construction offers durability and strength
Shielded on both sides to prevent contamination and extend service life
Radial clearance class C3 allows for efficient operation under varying loads
Dynamic load capacity of 17,700,000 mN supports diverse applications
Static load capacity of 10,300,000 mN provides robustness for stationary scenarios
Fatigue limit load of 805,000 mN enhances operational longevity
Grease lubrication limit speed of 72,000 °/s ensures smooth performance
Designed to operate in temperatures ranging from -40°C to 150°C, suitable for demanding environments
Related links
- NTN 6007LLUCM/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- SNR 6007ZZC3 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- NTN 6007CM 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- NTN 16007C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- NTN 6305ZZC4/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- NTN 6305LLUCM/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- NTN 6403ZZC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 62 mm OD
- NTN 6305ZZC3/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
