NTN 6007LLBC3/5K 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- RS Stock No.:
- 698-727
- Mfr. Part No.:
- 6007LLBC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,408.78
(exc. VAT)
PHP1,577.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,408.78 |
*price indicative
- RS Stock No.:
- 698-727
- Mfr. Part No.:
- 6007LLBC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 62mm | |
| Race Width | 14mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 10.3kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 17.7kN | |
| Bore Type | Round | |
| Series | 6007 | |
| Limiting Speed | 12000rpm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 62mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 62mm | ||
Race Width 14mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 10.3kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 17.7kN | ||
Bore Type Round | ||
Series 6007 | ||
Limiting Speed 12000rpm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 62mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is expertly designed to provide optimal performance in various industrial applications. Offering robust radial contact, it ensures smooth operation even under high load conditions. The pressed steel cage and non-contact Seals on either side enhance durability and reduce lubrication loss, making it perfect for environments requiring minimal maintenance. With its precise internal and external diameters, this bearing offers excellent fit and stability, further improving operational efficiency while extending its lifespan.
Engineered for dynamic load capacity of 17,700,000 mN, ensuring reliable performance under heavy operational demands
Static load support of 10,300,000 mN provides exceptional stability, making it Ideal for stationary applications
Fatigue limit load stands at 805,000 mN, enhancing the longevity of the bearing under repetitive stress
Dynamic lubrication limit speed rated at 72,000 °/s, optimizing speed capabilities for high-performance machinery
Designed for efficiency with a minimum operating temperature of 248.15 °K and a maximum of 383.15 °K, accommodating a wide range of conditions
Features a minimum shoulder diameter of 40 mm, allowing versatile fitting options for various equipment
Robust construction with a mass of 0.155 kg ensures durability and reliability in demanding environments
Related links
- NTN 6007LLUC3/5K 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- NTN 6007LLUC4/5K 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- NTN 6007ZZCM/5K 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- NTN 6007LLUCM/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- NTN 6007ZZC3/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- NTN 6307C4 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- NTN 6007NR 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- NTN 6306NR 1 Row Ball Bearing - 35 mm ID, 62 mm OD
