NTN 6306NR 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- RS Stock No.:
- 698-347
- Mfr. Part No.:
- 6306NR
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,376.57
(exc. VAT)
PHP2,661.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,376.57 |
*price indicative
- RS Stock No.:
- 698-347
- Mfr. Part No.:
- 6306NR
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 62mm | |
| Race Width | 14mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 10.3kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 16.8kN | |
| Series | 6007 | |
| Bore Type | Round | |
| Limiting Speed | 19000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 62mm | |
| Race Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 62mm | ||
Race Width 14mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 10.3kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 16.8kN | ||
Series 6007 | ||
Bore Type Round | ||
Limiting Speed 19000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 62mm | ||
Race Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single row deep groove ball bearing is designed for radial contact applications. Its pressed steel cage and integrated snap ring optimize operational efficiency, while the precise internal dimensions ensure a secure fit within various machinery setups. Manufactured with durability in mind, this bearing is not just about strength; it's engineered to withstand dynamic and static loads effectively. With a mass of 0.346 kg, it balances weight and robustness, making it suitable for both industrial and commercial uses. This bearing is Ideal for those looking for a reliable component that guarantees exceptional performance under a range of working conditions.
Designed with a pressed steel cage for enhanced durability
Snap ring & groove on the outer diameter for easy installation and secure positioning
Dynamic load rated at 29,700,000 mN ensures it can handle significant operational stresses
Static load rating of 15,900,000 mN provides reliability in stationary applications
Fatigue limit load of 720,000 mN optimises longevity under repetitive loading
Reference thermal speed of 66,000 °/s supports high-speed applications
Operating temperature range from -40°C to 120°C allows versatility in various environments
Precision design maximises radial clearance and minimises friction
Compact yet robust dimensions enhance compatibility in space-constrained setups
Related links
- NTN 6306NR 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6307C4 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- NTN 6306NRC3 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- NTN 6034 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- NTN 6007NR 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- NTN 6007ZZCM/5K 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- NTN 6007LLUC3/5K 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- NTN 6007LLBC3/5K 1 Row Ball Bearing - 35 mm ID, 62 mm OD
