NTN 6306NRC3 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- RS Stock No.:
- 698-351
- Mfr. Part No.:
- 6306NRC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,376.57
(exc. VAT)
PHP2,661.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,376.57 |
*price indicative
- RS Stock No.:
- 698-351
- Mfr. Part No.:
- 6306NRC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 62mm | |
| Race Width | 14mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 10.3kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 16.8kN | |
| Bore Type | Round | |
| Series | 6007 | |
| Limiting Speed | 19000rpm | |
| Flange Outside Diameter | 62mm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 62mm | ||
Race Width 14mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 10.3kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 16.8kN | ||
Bore Type Round | ||
Series 6007 | ||
Limiting Speed 19000rpm | ||
Flange Outside Diameter 62mm | ||
Bearing Type Deep Groove | ||
Race Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed for high-performance applications where reliability and efficiency are paramount. This bearing features a radial contact design and is constructed with a pressed steel cage, making it Ideal for various industrial uses. With a robust configuration that includes a snap ring and groove on the outer diameter, it ensures optimal load distribution and reduced friction. It's suitable for a range of conditions, operating effectively at temperatures from -40°C to +120°C, allowing seamless integration into demanding environments.
Constructed with a pressed steel cage for enhanced durability
Radial contact design ensures even load distribution
Snap ring and groove aid in secure mounting and operation
Dynamic load rating of 29.7 kN bolsters reliability under heavy loads
Static load rating of 15.9 kN supports stability in stationary applications
Fatigue limit load of 720 N indicates high endurance against wear
Operational temperature range from -40°C to +120°C caters to diverse environments
Lightweight design at just 0.346 kg enhances energy efficiency
Minimum groove width of 1.9 mm facilitates versatility in installations
Max shaft and housing fillet radius of 1 mm permits adaptability to various configurations
Related links
- NTN 6306NRC3 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6307C4 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- NTN 6034 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- NTN 6007NR 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- NTN 6306NR 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- NTN 6007LLUC3/5K 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- NTN 6007LLBC3/5K 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- NTN 6007LLUNR/2AS 1 Row Ball Bearing - 35 mm ID, 62 mm OD
