NTN 6007LLUNR/2AS 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- RS Stock No.:
- 698-567
- Mfr. Part No.:
- 6007LLUNR/2AS
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,714.83
(exc. VAT)
PHP3,040.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,714.83 |
*price indicative
- RS Stock No.:
- 698-567
- Mfr. Part No.:
- 6007LLUNR/2AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 14mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 10.3kN | |
| Dynamic Load Rating | 17.7kN | |
| Bore Type | Round | |
| Series | 6007 | |
| Limiting Speed | 6800rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Groove | |
| Flange Outside Diameter | 62mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 14mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 10.3kN | ||
Dynamic Load Rating 17.7kN | ||
Bore Type Round | ||
Series 6007 | ||
Limiting Speed 6800rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Groove | ||
Flange Outside Diameter 62mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for optimal performance and reliability in a variety of applications. This highly Durable bearing features a pressed steel cage and is designed to accommodate radial contact efficiently. With contact Seals on both sides, it ensures effective protection against contaminants, enhancing the product lifespan. The precise internal and external dimensions facilitate a snug fit, while its dynamic and static load capacities demonstrate remarkable strength and stability under various operating conditions.
Robust construction with a pressed steel cage provides enhanced durability
Designed for radial contact, ensuring smooth and efficient operation
Double-contact Seals safeguard against contamination, prolonging service life
Compact design with specific dimension ratios optimises installation in limited spaces
Dynamic load capacity of 17,700,000 mN ensures reliable performance in high-load applications
Static load capacity of 10,300,000 mN allows for excellent stability
Utilises a fatigue limit load of 805,000 mN for increased endurance during operation
Designed for grease lubrication, with a limit speed rating of 40,800 °/s, suitable for various applications
Related links
- NTN 6907LLUC3/2AS 1 Row Ball Bearing - 35 mm ID, 55 mm OD
- NTN 6907ZZNR/2AS 1 Row Ball Bearing - 35 mm ID, 55 mm OD
- NTN 6207LLUNR/2AS 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6307LLUNR/2AS 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- NTN 6307ZZNRC3/2AS 1 Row Ball Bearing - 35 mm ID, 80 mm OD
- NTN 6207ZZNRC3/2AS 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6407ZZC3/2AS 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- NTN 6307C4 1 Row Ball Bearing - 35 mm ID, 62 mm OD
