NTN 6907LLUC3/2AS 1 Row Ball Bearing - 35 mm ID, 55 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP4,094.99

(exc. VAT)

PHP4,586.39

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP4,094.99

*price indicative

RS Stock No.:
705-487
Mfr. Part No.:
6907LLUC3/2AS
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

35mm

Outside Diameter

55mm

Race Width

10mm

Cage Material

Pressed Steel

Ball Material

Steel

End Type

Closed

Number of Rows

1

Static Load Rating

6850N

Internal Clearance

C3

Dynamic Load Rating

10.6kN

Series

690

Bore Type

Round

Limiting Speed

1184rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is expertly designed to provide reliable performance in various applications. This component is Ideal for radial contact requirements, featuring a pressed steel cage and contact Seals on both sides for enhanced durability. With a dynamic load capacity of 10,600,000 mN and a static load capacity of 6,850,000 mN, it ensures efficient operation under significant loads. Its Compact design with an internal diameter of 35 mm and an external diameter of 55 mm allows for easy integration into machinery, making it an essential part for industries seeking dependable and long-lasting bearing solutions.

Built with a pressed steel cage to optimise load distribution

Dual contact Seals provide enhanced protection against contaminants

Radial clearance class C3 ensures smooth operation even at higher speeds

Fatigue limit load rated at 495,000 mN for superior durability

Wide temperature operating range from -25 °C to 110 °C allows versatile application

Designed to accommodate maximum shoulder diameters for improved fitting

Minimal fillet radius of 0.6 mm enhances adaptability in various housing configurations

Lightweight at only 0.074 kg, ensuring efficient system design

Related links