NTN 6907LLB/5K 1 Row Ball Bearing - 35 mm ID, 55 mm OD
- RS Stock No.:
- 705-486
- Mfr. Part No.:
- 6907LLB/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP4,148.55
(exc. VAT)
PHP4,646.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,148.55 |
*price indicative
- RS Stock No.:
- 705-486
- Mfr. Part No.:
- 6907LLB/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 55mm | |
| Race Width | 10mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 6850N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 10.6kN | |
| Series | 690 | |
| Bore Type | Round | |
| Limiting Speed | 2000rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 55mm | ||
Race Width 10mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 6850N | ||
Internal Clearance CN | ||
Dynamic Load Rating 10.6kN | ||
Series 690 | ||
Bore Type Round | ||
Limiting Speed 2000rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is expertly designed to facilitate smooth and efficient rotational movement, making it an Ideal choice for various industrial applications. With its robust pressed steel cage and non-contact seals, this bearing ensures optimal performance while maintaining durability. Designed to handle both radial and axial loads with ease, it delivers reliability in environments where precision and longevity are paramount. Its exceptional dynamic and static load capacities safeguard against wear, providing peace of mind for engineers and maintenance professionals alike.
Robust design optimises performance in demanding applications
Pressed steel cage enhances structural integrity and reliability
Non-contact Seals on both sides prevent contamination for longer life
Radial contact design allows benefits from both radial and axial loads
Mass of just 0.074 kg ensures lightweight application without compromising strength
Dynamic load capacity of 10,600,000 mN offers superior performance
Static load capacity of 6,850,000 mN enhances durability under varying conditions
Fatigue limit load of 495,000 mN contributes to prolonging service life
Grease lubrication limit speed of 72,000 °/s ensures optimal operational efficiency
Operating temperature range from -25 °C to 110 °C accommodates diverse environments
Related links
- NTN 6907ZZ/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 55 mm OD
- NTN 6907LLU/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 55 mm OD
- NTN 6907 1 Row Ball Bearing - 35 mm ID, 55 mm OD
- NTN 6907LLUC3/2AS 1 Row Ball Bearing - 35 mm ID, 55 mm OD
- NTN 6907ZZNR/2AS 1 Row Ball Bearing - 35 mm ID, 55 mm OD
- NTN 6006ZZC3/5K 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- NTN 6006LLBC3/5K 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- NTN 6006LLUC3/5K 1 Row Ball Bearing - 30 mm ID, 55 mm OD
