NTN 6006LLBC3/5K 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- RS Stock No.:
- 698-717
- Mfr. Part No.:
- 6006LLBC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,279.64
(exc. VAT)
PHP1,433.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,279.64 |
*price indicative
- RS Stock No.:
- 698-717
- Mfr. Part No.:
- 6006LLBC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 55mm | |
| Race Width | 13mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 8.3kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 14.7kN | |
| Series | 6006 | |
| Bore Type | Round | |
| Limiting Speed | 13000rpm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 55mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 55mm | ||
Race Width 13mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 8.3kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 14.7kN | ||
Series 6006 | ||
Bore Type Round | ||
Limiting Speed 13000rpm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 55mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single row deep groove ball bearing is designed for a variety of applications requiring reliable performance and durability. This bearing features a pressed steel cage and non-contact Seals on both sides, ensuring efficient operation with minimal friction. This product is engineered to support radial loads, making it Ideal for machinery that requires high-speed capabilities. With a dynamic load capacity of 14,700,000 mN and a static load capacity of 8,300,000 mN, this bearing offers exceptional performance under both dynamic and static conditions. Suited for both industrial and commercial use, it helps enhance the longevity of machinery by reducing wear and fatigue, all while maintaining optimal lubrication limits.
Pressed steel cage provides robust support and ensures longevity
Non-contact Seals on both sides minimise friction for optimal performance
Radial contact design allows for efficient load handling in various applications
Dynamic load capacity of 14,700,000 mN ensures suitability for high-speed operations
Static load capacity of 8,300,000 mN accommodates heavy loads during stationary phases
Fatigue limit load of 650,000 mN enhances reliability over extended usage
Operating temperature range from 248.15 °K to 383.15 °K supports diverse environments
Min shoulder diameter of 35 mm and max shoulder diameters offer flexible installation options
Related links
- NTN 6006ZZC3/5K 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- NTN 6006LLUC3/5K 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- NTN 6006LLBCM/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- NTN 6006ZZNR/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- NTN 6006LLUCM/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- NTN 6006ZZCM/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- NTN 6006NR 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- NTN 7006UCG/GNP42 1 Row Ball Bearing - 30 mm ID, 55 mm OD 13 mm Race Width
