NTN 6006NR 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- RS Stock No.:
- 698-721
- Mfr. Part No.:
- 6006NR
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,528.37
(exc. VAT)
PHP1,711.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,528.37 |
*price indicative
- RS Stock No.:
- 698-721
- Mfr. Part No.:
- 6006NR
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 30mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 55mm | |
| Race Width | 13mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 8.3kN | |
| Dynamic Load Rating | 14.7kN | |
| Series | 6006 | |
| Bore Type | Round | |
| Limiting Speed | 21000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Groove | |
| Flange Outside Diameter | 55mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 30mm | ||
Product Type Ball Bearing | ||
Outside Diameter 55mm | ||
Race Width 13mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 8.3kN | ||
Dynamic Load Rating 14.7kN | ||
Series 6006 | ||
Bore Type Round | ||
Limiting Speed 21000rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Groove | ||
Flange Outside Diameter 55mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed for reliable and efficient radial contact in various applications. This precision-engineered bearing, featuring a pressed steel cage and snap ring groove on the outer diameter, ensures smooth operation with minimal friction. Its versatile design accommodates both low and high-speed applications, while the robust construction promises durability under challenging conditions. With defined internal and external diameters of 30 mm and 55 mm respectively, this bearing suits numerous industrial requirements. Engineered for performance, it provides optimal load handling, enhancing machinery reliability and longevity.
Designed for versatile applications with a radial contact configuration
Constructed with a pressed steel cage for enhanced durability
Snap ring groove on the outer diameter ensures secure fitting
Offers dynamic load capacity of 13,900,000 mN for reliable performance
Features a static load capacity of 8,300,000 mN for added strength
Copper content is effectively managed with a fatigue limit load of 380,000 mN
Optimised for thermal stability with a reference thermal speed of 78,000 °/s
Operates effectively in temperature ranges from -40°C to +120°C
Minimum shoulder diameter allows for flexibility in assembly
Enhanced vibration and noise control due to precision design
Related links
- NTN 6006ZZC3/5K 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- NTN 6006LLBC3/5K 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- NTN 6006LLUC3/5K 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- NTN 7006UCG/GNP42 1 Row Ball Bearing - 30 mm ID, 55 mm OD 13 mm Race Width
- NTN 6006CM 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- NTN 6006NR 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- SNR 6006HVZZ 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- SNR 6006FT150ZZ 1 Row Ball Bearing - 30 mm ID, 55 mm OD
