SNR 6006FT150ZZ 1 Row Ball Bearing - 30 mm ID, 55 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP1,609.88

(exc. VAT)

PHP1,803.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,609.88

*price indicative

RS Stock No.:
704-992
Mfr. Part No.:
6006FT150ZZ
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Ball Bearing

Inside Diameter

30mm

Outside Diameter

55mm

Race Width

13mm

Cage Material

Steel

Ball Material

Steel

End Type

Shielded

Number of Rows

1

Internal Clearance

C3

Static Load Rating

83kN

Dynamic Load Rating

13.9kN

Series

6006F

Bore Type

Round

Limiting Speed

12000rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Deep Groove Ball Bearing is engineered for robust performance in demanding applications. This bearing is designed to facilitate radial contact with precision, featuring a pressed steel cage and shields on both sides that contribute to its durability at operating temperatures of up to 150°C. Its Compact dimensions, with an internal diameter of 30 mm and an external diameter of 55 mm, allow for efficient space utilisation while providing reliable operation. The bearing's construction ensures optimal performance, making it an essential component in various mechanical systems, particularly those requiring high-speed rotation and minimal maintenance.

Pressed steel cage enhances durability and resistance to wear

Shields on both sides protect against contaminants, ensuring longevity

Designed for applications up to 150°C, making it suitable for high-temperature environments

C3 radial clearance class enables improved performance under varying load conditions

Compact size facilitates easier installation in constrained spaces

Robust dynamic and static load ratings support heavy-duty applications

Low friction characteristics promote efficient operation and energy savings

Engineered to handle mechanical limit speeds of up to 72000 °/s, Ideal for high-speed operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy