SNR 6006FT150 1 Row Ball Bearing - 30 mm ID, 55 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP3,163.51

(exc. VAT)

PHP3,543.13

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP3,163.51

*price indicative

RS Stock No.:
704-991
Mfr. Part No.:
6006FT150
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Ball Bearing

Inside Diameter

30mm

Outside Diameter

55mm

Race Width

13mm

Ball Material

Steel

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

C3

Static Load Rating

8.3kN

Dynamic Load Rating

13.9kN

Bore Type

Round

Series

6006F

Limiting Speed

7500rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Deep Groove Ball Bearing is expertly designed for a wide range of applications, delivering reliable performance even in challenging conditions. With a robust pressed steel cage and dual contact seals, this bearing maintains its efficiency at operating temperatures up to 150°C. Engineered with radial contact, it ensures reduced friction and lowered vibration levels, catering to the rigorous demands of industrial environments. The SNR bearing is a testament to precision engineering, providing dependable support and longevity for machinery, ensuring optimal operation across various systems.

Radial contact design minimises friction and increases efficiency

Pressed steel cage enhances durability and load distribution

Contact Seals on both sides protect against contaminants

Dynamic load capacity of 13,900,000 mN ensures reliability under heavy loads

High fatigue limit load of 380,000 mN extends service life

Wide temperature range of -30°C to 150°C allows for versatile use in diverse environments

Low mass of 0.116 kg facilitates lightweight construction without compromising strength

Mechanical limit speed of 45,000 °/s for high-performance applications

Integrated abutment features ensure compatibility with various shaft and housing configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy