SNR 6006HVZZ 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- RS Stock No.:
- 704-993
- Mfr. Part No.:
- 6006HVZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP1,642.15
(exc. VAT)
PHP1,839.21
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP1,642.15 |
*price indicative
- RS Stock No.:
- 704-993
- Mfr. Part No.:
- 6006HVZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 30mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 55mm | |
| Race Width | 13mm | |
| Cage Material | Polyamide | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 8300N | |
| Dynamic Load Rating | 13900N | |
| Series | 6006H | |
| Bore Type | Round | |
| Limiting Speed | 21000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 30mm | ||
Product Type Ball Bearing | ||
Outside Diameter 55mm | ||
Race Width 13mm | ||
Cage Material Polyamide | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 8300N | ||
Dynamic Load Rating 13900N | ||
Series 6006H | ||
Bore Type Round | ||
Limiting Speed 21000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is engineered for superior rotational performance in demanding high-speed applications. With a robust pressed polyamide cage and shields on both sides, this bearing is designed to provide enhanced durability and reliability. Its precise dimensions, including an internal diameter of 30 mm and external diameter of 55 mm, make it a versatile choice for various industrial uses. The bearing's Radial clearance class C3 ensures optimal performance under load, while its lightweight design at just 0.116 kg allows for effective energy efficiency in operations. Perfectly suited for dynamic environments, this bearing showcases outstanding reliability and operational excellence.
Robust pressed polyamide cage enhances durability
Shields on both sides provide added protection against contaminants
Optimised for high-speed applications, ensuring efficiency
Weight of just 0.116 kg supports energy-efficient designs
Dynamic load capacity of 13,900,000 mN guarantees reliability
Static load capacity of 8,300,000 mN for secure performance
High fatigue limit load of 380,000 mN ensures longevity in use
Mechanical limit speed of 126,000 °/s for superior performance capabilities
Designed with features to accommodate precise operating temperatures
Includes detailed bearing frequencies for improved operational insights
Related links
- SNR 6006FT150ZZ 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- SNR S6006EEFD 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- SNR 6006EEC3 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- SNR 6006FT150 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- SNR 6006ZZ 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- SNR 6006EE 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- NTN 6006NR 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- SKF 63006-2RS1 1 Row Ball Bearing - 30 mm ID, 55 mm OD
