NTN 6006CM 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- RS Stock No.:
- 700-556
- Mfr. Part No.:
- 6006CM
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP480.60
(exc. VAT)
PHP538.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP480.60 |
*price indicative
- RS Stock No.:
- 700-556
- Mfr. Part No.:
- 6006CM
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 30mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 55mm | |
| Race Width | 13mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 8.3kN | |
| Internal Clearance | CM | |
| Dynamic Load Rating | 14.7kN | |
| Series | 60 Series | |
| Limiting Speed | 15000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 30mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 55mm | ||
Race Width 13mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 8.3kN | ||
Internal Clearance CM | ||
Dynamic Load Rating 14.7kN | ||
Series 60 Series | ||
Limiting Speed 15000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single row deep groove ball bearing is meticulously designed to enhance the efficiency of various machinery applications. Featuring an internal diameter of 30 mm and a robust external diameter of 55 mm, this bearing delivers optimal performance under radial load conditions. Its precision engineering ensures minimal friction and wear, making it an Ideal choice for reliable and Durable operation across a spectrum of industrial settings. With a mass of just 0.116 kg, this bearing boasts a radial clearance class of CM, accommodating operational variations without compromising structural integrity, thus assuring excellence in both functionality and longevity.
Dynamic load capacity of 14,700,000 mN ensures high-performance capabilities
Static load capacity standing at 8,300,000 mN provides robust support under stationary conditions
Fatigue limit load of 650,000 mN enhances reliability during cyclical stress applications
Operating temperature range from 233.15 °K to 393.15 °K allows versatility in extreme conditions
Max shoulder diameter on outer ring is 50 mm for improved fitment options
Min shoulder diameter on inner ring is 35 mm, offering compatibility with diverse assemblies
Designed with a minimum fillet radius of 1 mm, facilitating smoother transitions in installations
Grease lubrication limit speed of 78,000 °/s and oil lubrication limit speed of 90,000 °/s allows for varied lubrication methods
Related links
- NTN 6006LLBCM/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- NTN 6006LLUCM/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- NTN 6006ZZCM/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- NTN 6006ZZNR/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- NSK 6006 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- SNR 6006 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- SKF 6006-2RS1NR 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- SKF E2.6006-2Z/C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
